833-009-523-608

Heilind Number:EDA833-009-523-608
Manufacturer:EDAC
Manufacturer Number:833-009-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-523-608

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in a vibrant shade of green. Designed for high-performance applications, this connector boasts a current rating of 3 A and features a single row layout with 9 positions, ideal for streamlined PCB setups. Crafted from UL 94V-0 certified Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your connectivity solutions with this essential component.