833-009-524-101

Heilind Number:EDA833-009-524-101
Manufacturer:EDAC
Manufacturer Number:833-009-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-524-101

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Featuring a vibrant green hue, this connector is designed for optimal performance, with a contact material of Copper Alloy ensuring reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a single row configuration and a .156-inch pitch, this connector provides seamless integration for your board-to-board connections. Boasting nine positions and a 3A amperage, it is suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component.