833-009-524-108

Heilind Number:EDA833-009-524-108
Manufacturer:EDAC
Manufacturer Number:833-009-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-524-108

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also offers high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. With one row and nine positions, it provides ample space for seamless connections. The .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Designed for straight mount orientation, it can effortlessly link components. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for applications in Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Upgrade your connectivity solutions with this essential component.