833-009-524-608

Heilind Number:EDA833-009-524-608
Manufacturer:EDAC
Manufacturer Number:833-009-524-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-524-608

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector in striking green. Engineered for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a single row design and 9 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your projects. Explore our range of PCB connectors for more essential solutions.