833-009-540-102

Heilind Number:EDA833-009-540-102
Manufacturer:EDAC
Manufacturer Number:833-009-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-540-102

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Card Edge Connector. Designed for seamless integration, its green housing made from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and 9 gold-plated copper alloy contacts, it guarantees superior signal transmission and reliable performance. The .156" pitch and .2" row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.