833-009-540-103

Heilind Number:EDA833-009-540-103
Manufacturer:EDAC
Manufacturer Number:833-009-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-540-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row configuration and Copper Alloy contact material, it offers optimal conductivity with a current rating of 3 A. Featuring nine positions and a pitch of .156 inches, it facilitates smooth board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.