833-009-540-107

Heilind Number:EDA833-009-540-107
Manufacturer:EDAC
Manufacturer Number:833-009-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-540-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Its vibrant green color not only adds a pop of visual appeal but also ensures easy identification. Crafted for optimal performance, this connector boasts a 3A amperage rating, making it suitable for a wide range of applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a single row configuration and copper alloy contacts, it offers reliable connectivity across its 9 positions. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether straight-mounted or at an angle, its versatility accommodates various installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for both standard and challenging environments. Elevate your connector game with this essential component, a must-have in any PCB assembly toolkit.