833-009-540-604

Heilind Number:EDA833-009-540-604
Manufacturer:EDAC
Manufacturer Number:833-009-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-540-604

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features a single row of 9 positions with a .156-inch pitch, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability even in harsh industrial environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it offers optimal performance and safety. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your system. Upgrade your connectivity solutions with this green-colored connector, a must-have in any professional PCB setup.