833-009-540-607

Heilind Number:EDA833-009-540-607
Manufacturer:EDAC
Manufacturer Number:833-009-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-540-607

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a single row of nine positions, ensuring efficient signal transfer. Crafted with a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in challenging environments. The copper alloy contact material provides excellent conductivity, with a maximum amperage of 3A. Its .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. Whether for industrial or commercial applications, this green connector is ideal for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Upgrade your system with this essential component, a must-have in any electronic assembly setup.