833-009-540-612

Heilind Number:EDA833-009-540-612
Manufacturer:EDAC
Manufacturer Number:833-009-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-540-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. Boasting a single row design with nine positions, it offers seamless integration for your electronic components. The copper alloy contact material and .156 inch pitch guarantee efficient signal transmission, while the 3A amperage rating and -40 to 105°C operating temperature range provide durability and stability. Whether for industrial machinery or consumer electronics, this connector, with its straight mount orientation and .2 inch row spacing, is the perfect choice for your board-to-board connections. Stay ahead in the connectivity game with this essential component.