833-009-541-101

Heilind Number:EDA833-009-541-101
Manufacturer:EDAC
Manufacturer Number:833-009-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-541-101

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, this green connector features a single row of 9 positions, with a .156-inch pitch and .2-inch row spacing for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it ensures stable power delivery. Its straight mount orientation simplifies installation, making it an essential component for your board-to-board connections. Trust in its quality for your electronic assemblies.