833-009-541-104

Heilind Number:EDA833-009-541-104
Manufacturer:EDAC
Manufacturer Number:833-009-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-541-104

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for optimal functionality, it features a single row with nine positions and a .156-inch pitch for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures durability and reliability. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. With a row spacing of .2 inches and a straight mount orientation, installation is straightforward. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronics project. Explore its versatility in the realm of PCB connectors today.