833-009-541-108

Heilind Number:EDA833-009-541-108
Manufacturer:EDAC
Manufacturer Number:833-009-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-541-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row configuration with 9 positions, ensuring optimal performance in your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is a versatile choice for various applications. Whether you're a professional in need of reliable components or a hobbyist looking to upgrade your projects, this Card Edge Connector is the perfect solution. Elevate your connectivity experience and shop now.