833-009-541-112

Heilind Number:EDA833-009-541-112
Manufacturer:EDAC
Manufacturer Number:833-009-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-541-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, it not only stands out visually but also offers reliable performance. With a maximum amperage of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single row design with 9 positions allows for easy and organized connection of PCBs. Each contact is made of Copper Alloy, ensuring excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation facilitates straightforward installation onto boards. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this essential component, a must-have in any professional setup.