833-009-541-603

Heilind Number:EDA833-009-541-603
Manufacturer:EDAC
Manufacturer Number:833-009-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a single row configuration with nine positions, offering seamless integration for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures both reliability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.