833-009-541-604

Heilind Number:EDA833-009-541-604
Manufacturer:EDAC
Manufacturer Number:833-009-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-541-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant shade of green. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in all conditions. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 3 A for optimal performance. Featuring a single row layout with 9 positions and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. With a straight mount orientation and versatile operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.