833-009-541-612

Heilind Number:EDA833-009-541-612
Manufacturer:EDAC
Manufacturer Number:833-009-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-541-612

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and optimal performance. With a vibrant green color and a single row configuration, it adds a touch of efficiency to your setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for effortless installation. Boasting nine positions and a 3A amperage capacity, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.