833-009-542-108

Heilind Number:EDA833-009-542-108
Manufacturer:EDAC
Manufacturer Number:833-009-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-542-108

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 9 positions, ensuring reliable signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. The green color signifies easy identification, while the .156-inch pitch and .2-inch row spacing offer convenient installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Whether for prototyping or production, trust in this connector for secure and efficient board-to-board connections.