833-009-544-101

Heilind Number:EDA833-009-544-101
Manufacturer:EDAC
Manufacturer Number:833-009-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-544-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, essential for seamless PCB integration. Its vibrant green hue not only ensures easy identification but also adds a touch of aesthetic appeal. Crafted from sturdy UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. Featuring a single row design and a total of 9 positions, it streamlines the connection process with precision and efficiency. The copper alloy contact material and a pitch of .156 inches deliver optimal conductivity, while the row spacing of .2 inches enhances accessibility during installation. Designed for straight mounting orientation, this connector facilitates seamless board-to-board connections, making it an indispensable component in your electronic assembly projects. Trust in its 3A amperage rating and high-quality construction to meet your connectivity needs with utmost performance and longevity.