833-009-544-102

Heilind Number:EDA833-009-544-102
Manufacturer:EDAC
Manufacturer Number:833-009-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-544-102

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and environmental safety. This single-row connector boasts 9 positions and a contact material of Copper Alloy, guaranteeing reliable power transmission with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Engineered for versatility, its straight mount orientation accommodates diverse PCB configurations. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's the perfect choice for demanding industrial applications. Trust in its superior quality and performance for all your connectivity needs.