833-009-558-101

Heilind Number:EDA833-009-558-101
Manufacturer:EDAC
Manufacturer Number:833-009-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and reliability in mind, this green connector features a single row configuration with 9 positions, perfect for seamless board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Its right-angle mount orientation and a pitch of .156 in offer convenient installation on your PCBs. Trust in this high-quality connector for seamless and secure electronic connections in your projects.