833-009-558-102

Heilind Number:EDA833-009-558-102
Manufacturer:EDAC
Manufacturer Number:833-009-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 9 positions, perfect for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and visual appeal. The contact material, made from Copper Alloy, ensures efficient signal transmission in any environment. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise connections on your board. Its right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.