833-009-558-103

Heilind Number:EDA833-009-558-103
Manufacturer:EDAC
Manufacturer Number:833-009-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-558-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking Green hue. Designed for optimal performance, it features a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a single row layout, .156-inch pitch, and .2-inch row spacing, it offers seamless integration onto your circuit board. Boasting 9 positions, it provides ample connectivity options. The Right Angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your PCB design with this essential component.