833-009-558-112

Heilind Number:EDA833-009-558-112
Manufacturer:EDAC
Manufacturer Number:833-009-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-558-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while delivering exceptional performance. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission. Its single-row design with 9 positions and a .156-inch pitch offers seamless integration on your circuit board. Crafted with copper alloy contacts and a right-angle mount orientation, it guarantees secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.