833-009-558-602

Heilind Number:EDA833-009-558-602
Manufacturer:EDAC
Manufacturer Number:833-009-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row configuration with nine positions, ensuring seamless integration into your circuit board setup. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Perfect for space-restricted applications, the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.