833-009-558-603

Heilind Number:EDA833-009-558-603
Manufacturer:EDAC
Manufacturer Number:833-009-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-558-603

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and copper alloy contact material, it ensures reliable signal transmission across its 9 positions. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the right angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for your electronic assemblies. Elevate your PCB design with this top-tier connector.