833-009-558-604

Heilind Number:EDA833-009-558-604
Manufacturer:EDAC
Manufacturer Number:833-009-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-558-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Engineered for superior performance, this connector features a single row design with nine positions, perfect for streamlined board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The right angle mount orientation offers versatility in installation, while the .156" pitch and .2" row spacing provide efficient signal transmission. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, making it a must-have component for your electronic projects.