833-009-559-101

Heilind Number:EDA833-009-559-101
Manufacturer:EDAC
Manufacturer Number:833-009-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-559-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a single row layout with nine positions, crafted for seamless board-to-board connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, making it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a reliable choice for your connectivity needs. Upgrade your PCB connections with this high-quality component.