833-009-559-102

Heilind Number:EDA833-009-559-102
Manufacturer:EDAC
Manufacturer Number:833-009-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-559-102

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring a single row design with 9 positions, it offers seamless board-to-board connections with a pitch of .156 in and row spacing of .2 in. The contact material, Copper Alloy, ensures optimal conductivity. Designed for right-angle mounting, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronic projects.