833-009-559-103

Heilind Number:EDA833-009-559-103
Manufacturer:EDAC
Manufacturer Number:833-009-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-559-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking green hue. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a single row layout and 9 positions, it offers efficient power transfer at a maximum amperage of 3 A. The contact points, made of robust Copper Alloy, guarantee optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for board-to-board PCB connections, this connector is a must-have for electronic projects of all scales. Elevate your connectivity solutions with this essential component.