833-009-559-112

Heilind Number:EDA833-009-559-112
Manufacturer:EDAC
Manufacturer Number:833-009-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-559-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 3 A and durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 9 positions, it offers seamless connectivity in a compact .156-inch pitch design. Crafted with precision, the contacts are made of high-quality Copper Alloy for reliable signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component that guarantees efficient board-to-board connections.