833-009-559-602

Heilind Number:EDA833-009-559-602
Manufacturer:EDAC
Manufacturer Number:833-009-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-559-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, it ensures reliable performance. Featuring a single row design with nine positions, it offers seamless integration for your electronic components. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing cater to efficient PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity game with this essential component.