833-009-559-603

Heilind Number:EDA833-009-559-603
Manufacturer:EDAC
Manufacturer Number:833-009-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-559-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for efficiency and durability. Featuring a vibrant green hue, this connector is designed for seamless integration in your electronic devices. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and performance. Its single-row design with 9 positions offers versatile connectivity options. Crafted from Copper Alloy, the contacts are engineered for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are facilitated. The right-angle mount orientation further enhances flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications. Elevate your PCB design with this essential component.