833-009-559-607

Heilind Number:EDA833-009-559-607
Manufacturer:EDAC
Manufacturer Number:833-009-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-559-607

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, this connector boasts a single row design with nine positions, ensuring efficient data transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. Featuring copper alloy contacts and a pitch of .156 inches, it facilitates secure and stable connections. The right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C ensures performance consistency. Trust this green-colored connector to deliver optimal power transmission with a current rating of 3A, making it ideal for various electronic applications.