833-010-500-101

Heilind Number:EDA833-010-500-101
Manufacturer:EDAC
Manufacturer Number:833-010-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-500-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and ten positions, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the technology sector. Trust in its straight mount orientation for a secure and stable connection, making it a vital component in your electronic assembly projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.