833-010-520-101

Heilind Number:EDA833-010-520-101
Manufacturer:EDAC
Manufacturer Number:833-010-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Its vibrant Green color not only adds a pop of color to your setup but also signifies its eco-friendly nature. Engineered for optimal performance, this connector boasts a 3 A amperage capacity, ensuring stable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. With a single row design and Copper Alloy contact material, it offers precision and stability in every connection. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 10 positions effortlessly. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in this versatile connector for seamless integration and exceptional performance in your PCB projects.