833-010-520-102

Heilind Number:EDA833-010-520-102
Manufacturer:EDAC
Manufacturer Number:833-010-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with ten positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, guarantees both reliability and safety. With a contact material of Copper Alloy, it offers optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections on your PCBs. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for all your Board To Board PCB connection needs.