833-010-520-604

Heilind Number:EDA833-010-520-604
Manufacturer:EDAC
Manufacturer Number:833-010-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-520-604

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Featuring a vibrant green design, this connector is not only visually appealing but also a reliable component for your electronic projects. With a low amperage of 3 A, it ensures safe power transmission while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term performance. The single-row layout, crafted with precision, offers easy installation on your PCB. Made of Copper Alloy, the contacts provide efficient signal transmission with a pitch of .156 in, perfect for various applications. Its straight mount orientation and 10 positions make it versatile for connecting different boards seamlessly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic setup. Explore our range of connectors to find the perfect fit for your needs.