833-010-521-102

Heilind Number:EDA833-010-521-102
Manufacturer:EDAC
Manufacturer Number:833-010-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-521-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row construction with 10 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Whether you require straight mounting orientation or need to accommodate a wide temperature range from -40 to 105 °C, this connector is the perfect solution for your connectivity needs. Explore our range of PCB connectors and elevate your electronic assembly projects.