833-010-521-107

Heilind Number:EDA833-010-521-107
Manufacturer:EDAC
Manufacturer Number:833-010-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green color ensures easy identification, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation in demanding environments. With a single row configuration and ten positions, it provides ample connectivity options, all supported by robust Copper Alloy contacts. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation facilitates straightforward installation, while its 3A amperage rating ensures efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Explore its capabilities and elevate your connectivity experience.