833-010-521-602

Heilind Number:EDA833-010-521-602
Manufacturer:EDAC
Manufacturer Number:833-010-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-521-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant shade of green. Designed for seamless integration, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 10 positions, it offers ample space for your circuitry needs. The copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, ensure efficient signal transmission. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connectivity solutions with this essential component.