833-010-521-612

Heilind Number:EDA833-010-521-612
Manufacturer:EDAC
Manufacturer Number:833-010-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-521-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 10 positions, ensuring reliable performance in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability and efficient conductivity. The vibrant green color adds a touch of visual appeal to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Suitable for a wide range of applications, this connector has an amperage rating of 3 A and can withstand temperatures ranging from -40 to 105 °C. Whether you're a DIY enthusiast or a professional technician, this essential component is a must-have in your toolkit. Elevate your projects with the perfect blend of performance and reliability.