833-010-523-102

Heilind Number:EDA833-010-523-102
Manufacturer:EDAC
Manufacturer Number:833-010-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-523-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green color that stands out on your board. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Its Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Designed for seamless integration, this connector boasts a straight mount orientation and 10 positions in a single row. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.