833-010-523-104

Heilind Number:EDA833-010-523-104
Manufacturer:EDAC
Manufacturer Number:833-010-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-523-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety in all operating environments. The copper alloy contacts, featuring a pitch of .156 inches, guarantee reliable power transmission with an amperage rating of 3A. With a single row configuration and 10 positions, it offers ample connectivity options while maintaining a compact form factor. Its straight mount orientation and .2-inch row spacing allow for easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronic industry. Elevate your PCB assembly with the dependable performance of this Card Edge Connector.