833-010-523-108

Heilind Number:EDA833-010-523-108
Manufacturer:EDAC
Manufacturer Number:833-010-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-523-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row configuration with ten positions, perfect for seamless board-to-board connections. The contact material, made of durable copper alloy, ensures reliable conductivity, while the housing material crafted from UL 94V-0 Thermoplastic Polyester guarantees safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for streamlined assembly. Its straight mount orientation further simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.