833-010-523-604

Heilind Number:EDA833-010-523-604
Manufacturer:EDAC
Manufacturer Number:833-010-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-523-604

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, it boasts a single row and ten positions, ensuring optimal performance in various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in challenging environments. The copper alloy contact material and .156-inch pitch facilitate secure and stable connections, while the green housing color adds a touch of organization to your setup. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is a robust solution for your PCB assembly needs. Its straight mount orientation and .2-inch row spacing further enhance versatility, making it an essential component in your connectivity arsenal. Elevate your electronic projects with this high-quality Card Edge Connector.