833-010-540-112

Heilind Number:EDA833-010-540-112
Manufacturer:EDAC
Manufacturer Number:833-010-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-540-112

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless board-to-board PCB connections, it offers a reliable solution with its UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. The green connector features a single row with 10 positions, making it ideal for compact circuitry. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. Operating in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Its straight mount orientation simplifies installation, catering to various design requirements. Trust in this connector to deliver efficient power transmission, with an amperage rating of 3A. Perfect for use in a wide range of applications, it's a must-have component for your electronics projects.