833-010-541-101

Heilind Number:EDA833-010-541-101
Manufacturer:EDAC
Manufacturer Number:833-010-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with ten positions, ensuring efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a sleek green color, guaranteeing durability and safety. The contact material, Copper Alloy, offers optimal conductivity for uninterrupted power supply. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for PCB applications. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic systems.