833-010-541-108

Heilind Number:EDA833-010-541-108
Manufacturer:EDAC
Manufacturer Number:833-010-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector boasts a single row with 10 positions, perfect for streamlined circuit setups. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it guarantees optimal signal transmission. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures resilience in various environments. Elevate your electronic assembly with this essential component, a must-have in any professional or DIY project.