833-010-542-102

Heilind Number:EDA833-010-542-102
Manufacturer:EDAC
Manufacturer Number:833-010-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-542-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, crafted for optimal performance. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Its single row design, contact material of Copper Alloy, and .156-inch pitch ensure seamless connectivity. With ten positions available, it offers ample room for your connections. The straight mount orientation and row spacing of .2 inches make for easy installation. Plus, with an operating temperature range of -40 to 105 °C, you can rely on its performance in various environments. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.